IDT 70V3569S6BCI technical specifications.
| Access Time | 6ns |
| Address Bus Width | 28b |
| Density | 576Kb |
| Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V3569S6BCI to view detailed technical specifications.
No datasheet is available for this part.