IDT's 70V3569S6DR8 is a 28-bit address bus width, 2-port device with a density of 576KB. It is packaged in a PQFP package and is available in tape and reel packaging. The device operates over a temperature range of 0°C to 70°C and is supplied with a 3.3V operating voltage.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Package/Case | PQFP |
| Density | 576Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |