SRAM Chip Sync Dual 3.3V 576K-Bit 16K x 36 6ns 208-Pin PQFP
Checking distributor stock and pricing after the page loads.
| Access Time | 6ns |
| Address Bus Width | 28b |
| Package/Case | PQFP |
| Density | 576Kb |
| Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 360mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |