The IDT 70V3579S6DR8 is a dual port IC with a 30-bit address bus width, packaged in a PQFP. It operates within a temperature range of 0°C to 70°C. The device is supplied with a 3.3V operating voltage and is available on tape and reel. It does not feature radiation hardening.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 30b |
| Package/Case | PQFP |
| Density | 1.125Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |