SRAM Chip Sync Dual 3.3V 2.25M-Bit 64K x 36 15ns/4.2ns 256-Pin CABGA Tube
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 16b |
| Density | 2.25Mb |
| Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |