The 70V3589S133DRG/THALES is a 32-bit synchronous RAM from IDT, featuring a density of 2.25 megabytes and a package type of PQFP. It operates within a temperature range of 0°C to 70°C and can be powered by a supply voltage between 3.15V and 3.45V. This device is designed for surface mount applications and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 32b |
| Package/Case | PQFP |
| Density | 2.25Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Nominal Supply Current | 400mA |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |