The 2Mb SDR RAM features a 16-bit parallel interface and operates over a temperature range of 0°C to 70°C. It is packaged in a PQFP package and is available in a tape and reel packaging format. The device is RoHS compliant and has a maximum operating supply voltage of 3.45V.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 16b |
| Package/Case | PQFP |
| Density | 2.25Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.15V |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Width | 28mm |
| RoHS | Compliant |