IDT's 70V3599S133DRI8 is a PQFP packaged IC with a 17-bit address bus width, operating within a -40°C to 85°C temperature range. It has a density of 4.5Mb and is supplied with a 3.3V operating voltage. The IC is available in tape and reel packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 17b |
| Package/Case | PQFP |
| Density | 4.5Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |