This 1Mb SDR RAM device operates at a frequency of 100MHz and features a 16-bit address bus and 18-bit word size. It is available in a BGA package and is suitable for use in a variety of applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It requires an operating supply voltage of 3.3V and has a maximum supply voltage of 3.45V.
IDT 70V5388S100BG8 technical specifications.
| Access Time | 10ns |
| Address Bus Width | 16b |
| Package/Case | BGA |
| Density | 1.125Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 240mA |
| Sync/Async | Synchronous |
| Thickness | 2mm |
| Width | 27mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V5388S100BG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.