The IDT 70V5388S133BGI is a device with a 16-bit address bus width, packaged in a BGA case, and featuring 4 ports. It operates within a temperature range of -40°C to 85°C and is supplied with a 3.3V voltage. The device has a density of 1.125Mb and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 16b |
| Package/Case | BGA |
| Density | 1.125Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |