SRAM Chip Sync Quad 3.3V 1.125M-Bit 64K x 18 3ns 272-Pin BGA
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 16b |
| Package/Case | BGA |
| Density | 1.125Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |