This 36-bit parallel RAM module features a density of 4.5 megabytes and operates at a supply voltage of 3.3 volts with a maximum current draw of 500 milliamps. The device is packaged in a lead-free LBGA (Land Grid Array) surface mount package, measuring 17mm in length and 1.4mm in thickness. The operating temperature range is from 0°C to 70°C, making it suitable for a variety of applications. The RAM is RoHS compliant and does not feature radiation hardening.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Address Bus Width | 36b |
| Package/Case | LBGA |
| Density | 4.5Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Compliant |