IDT's 70V639S12BC8 is a 2.25Mb asynchronous SRAM with a 17-bit address bus width and 128000 words. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.45V. The device is available in a surface-mount package and is not radiation hardened. It is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 17b |
| Density | 2.25Mb |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 465mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |