IDT's 70V639S12BF is a 2Mb parallel RAM with a density of 2.25Mb and an operating supply voltage of 3.3V. It is packaged in the LFBGA package and is mounted using surface mount technology. The device operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V. The RAM has a memory size of 2Mb and a memory type of SDR RAM. It has a supply current of 465mA and a word size of 18 bits.
Checking distributor stock and pricing after the page loads.
| Access Time | 12ns |
| Address Bus Width | 17b |
| Package/Case | LFBGA |
| Density | 2.25Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 7 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 465mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |