The 70V639S12BFI is a 2Mb SDR RAM with a 2-port parallel interface. It operates at an access time of 12ns and has a maximum operating temperature of 85°C. The device is packaged in a lead-free LFBGA package and is suitable for surface mount applications. The RAM is powered by a 3.3V supply voltage and has a maximum supply current of 515mA.
IDT 70V639S12BFI technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 34b |
| Package/Case | LFBGA |
| Density | 2.25Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 7 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 515mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V639S12BFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.