IDT's 70V639S15BC8 is a 128k x 2 asynchronous SRAM with a 3.3V operating supply voltage and 440mA supply current. It has a 34-bit address bus width, 18-bit word size, and 2 ports. The device operates within a temperature range of 0°C to 70°C and is available in a tape and reel packaging. The SRAM has a maximum access time of 15ns and a density of 2.25Mb. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 15ns |
| Address Bus Width | 34b |
| Density | 2.25Mb |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 440mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |