This 1.125Mb parallel RAM operates at a supply voltage of 3.3V, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free LBGA package, suitable for surface mount applications. The device has a maximum supply voltage of 3.45V and a minimum supply voltage of 3.15V.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Address Bus Width | 30b |
| Package/Case | LBGA |
| Density | 1.125Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 500mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |