This 1Mb parallel RAM module operates within a 3.3V supply voltage range of 3.15V to 3.45V. It features a 30-bit address bus width and a memory density of 1.125Mb. The module is packaged in a PQFP package with dimensions of 28mm in length and 28mm in width, and 3.5mm in thickness. It is designed to operate within a temperature range of 0°C to 70°C. The IDT 70V657S10DRG is a RoHS compliant device.
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Address Bus Width | 30b |
| Package/Case | PQFP |
| Density | 1.125Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3.15V |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.5mm |
| Width | 28mm |
| RoHS | Compliant |