SRAM Chip Async Dual 3.3V 1.125M-Bit 32K x 36 12ns 208-Pin CABGA
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 30b |
| Density | 1.125Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |