This 32-bit parallel RAM from IDT features a density of 2.25Mb and operates at a maximum supply voltage of 3.45V. The device is packaged in a lead-free LFBGA package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C, making it suitable for a variety of environments. The RAM is RoHS compliant and has a supply current of 515mA.
IDT 70V658S12BFGI8 technical specifications.
| Access Time | 12ns |
| Address Bus Width | 32b |
| Package/Case | LFBGA |
| Density | 2.25Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 515mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.