SRAM Chip Async Dual 3.3V 2.25M-Bit 64K x 36 12ns 208-Pin PQFP
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 32b |
| Package/Case | PQFP |
| Density | 2.25Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |