The IDT 70V659S12BFGI8 is a 34-bit parallel RAM with a density of 4.5Mb. It is packaged in a lead-free LFBGA package, measuring 15mm in length and 15mm in width, with a thickness of 1.4mm. The device operates at a supply voltage of 3.3V and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The IDT 70V659S12BFGI8 is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 34b |
| Package/Case | LFBGA |
| Density | 4.5Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 15mm |
| RoHS | Compliant |