SRAM Chip Async Dual 3.3V 4.5M-Bit 128K x 36 15ns 208-Pin PQFP
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 34b |
| Package/Case | PQFP |
| Density | 4.5Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |