The IDT 70V7319S166BC is a 4Mb parallel RAM with an access time of 20ns and a frequency of 50MHz. It operates at a supply voltage of 3.3V and has an 18-bit address bus width. The device is packaged in a lead-free LBGA package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C.
IDT 70V7319S166BC technical specifications.
| Access Time | 20ns |
| Address Bus Width | 18b |
| Package/Case | LBGA |
| Density | 4Mb |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 790mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V7319S166BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.