The 70V7339S200BCG is a synchronous RAM from IDT with a density of 9Mb and an address bus width of 38 bits. It operates at a frequency of 66.6MHz and has a word size of 18 bits. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is compliant with RoHS regulations and has a supply current of 950mA.
IDT 70V7339S200BCG technical specifications.
| Access Time | 10ns |
| Address Bus Width | 38b |
| Density | 9Mb |
| Frequency | 66.6MHz |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 950mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 17mm |
| Word Size | 18b |
| RoHS | Compliant |
No datasheet is available for this part.