This 18-bit parallel RAM from IDT features a density of 9Mb and operates at a frequency of 40MHz. The device is packaged in a lead-free LFBGA package and is designed for surface mount applications. The RAM is rated to operate over a temperature range of 0°C to 70°C and requires an operating supply voltage of 3.3V. The device draws a maximum supply current of 645mA and is not radiation hardened.
IDT 70V7519S133BF technical specifications.
| Access Time | 25ns |
| Address Bus Width | 18b |
| Package/Case | LFBGA |
| Density | 9Mb |
| Frequency | 40MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.45V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 7 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 645mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 15mm |
| Word Size | 36b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.