The IDT 70V9079S12PF8 is a 256Kb parallel RAM with an access time of 25ns and a frequency of 33.3MHz. It operates within a temperature range of 0°C to 70°C and is available in a TQFP package. The device is designed for surface mount and is not radiation hardened. It is not RoHS compliant and contains lead. The operating supply voltage is 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
| Access Time | 25ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 256Kb |
| Frequency | 33.3MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 240mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |