
The IDT 70V9099L9PFI8 is a 1Mb RAM memory device with a maximum operating frequency of 40MHz and a supply voltage of 3.3V. It features a synchronous parallel interface and is packaged in a TQFP package. The device operates over a temperature range of -40°C to 85°C and has a supply current of 240mA. It is not radiation hardened and is not RoHS compliant.
IDT 70V9099L9PFI8 technical specifications.
| Access Time | 20ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 40MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | RAM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 240mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V9099L9PFI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.