SRAM Chip Sync Dual 3.3V 288K-Bit 32K x 9-Bit 18ns/7.5ns 100-Pin TQFP T/R
IDT 70V9179L7PF8 technical specifications.
| Access Time | 18ns |
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 288Kb |
| Frequency | 45.45MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 310mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.