This 144Kb parallel RAM operates at a frequency of 45.45MHz and has an operating supply voltage of 3.3V. It draws a maximum supply current of 280mA and is packaged in a TQFP package. The device is designed to operate within a temperature range of 0°C to 70°C. It is not radiation hardened and is not RoHS compliant.
IDT 70V9359L7PF8 technical specifications.
| Access Time | 7ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 144Kb |
| Frequency | 45.45MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 144Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 280mA |
| Sync/Async | Synchronous |
| Thickness | 1.4mm |
| Width | 14mm |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 70V9359L7PF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.