The IDT 71016S12PH8 is a 16-bit asynchronous SRAM with a density of 1Mb, packaged in a TSOP surface mount package. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage of 4.5V to 5.5V. The device has a maximum supply current of 210mA and is available in tape and reel packaging. Although not RoHS compliant, this SRAM features an access time of 12ns and a word size of 16 bits.
IDT 71016S12PH8 technical specifications.
| Access Time | 12ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 210mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.