The IDT 71016S12PHGI is a 16-bit asynchronous SRAM with a density of 1Mb and a maximum operating temperature of 85°C. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 210mA. The device is packaged in a TSOP package and is mounted on the surface. It has a maximum access time of 12ns and is RoHS compliant.
IDT 71016S12PHGI technical specifications.
| Access Time | 12ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.