
This 1Mb SDR parallel RAM features an access time of 15ns and a maximum operating temperature of 70°C. It operates on a 5V supply voltage with a maximum current of 180mA. The device is packaged in a TSOP package and is designed for surface mount applications.
Sign in to ask questions about the IDT 71016S15PHG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 71016S15PHG technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | SDR, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71016 |
| Supply Current | 180mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 10.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for IDT 71016S15PHG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.