This 1Mb SRAM memory device features an access time of 20ns and operates over a supply voltage range of 4.5V to 5.5V. The device is designed for surface mount applications and is packaged in a TSOP package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The SRAM is RoHS compliant and does not require radiation hardening.
IDT 71016S20PHG8 technical specifications.
| Access Time | 20ns |
| Address Bus Width | 16b |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Sync/Async | Asynchronous |
| Thickness | 1mm |
| Width | 10.2mm |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.