Sign in to ask questions about the IDT 7130LA100L48B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 7130LA100L48B technical specifications.
| Access Time | 100ns |
| Address Bus Width | 20b |
| Package/Case | LCC |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.78mm |
| Width | 14.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7130LA100L48B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.