
The IDT 7130LA20TFG is an 8Kb SDR RAM with an access time of 20ns. It features a 2-port parallel interface and is packaged in a 40-pin LQFP. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a typical operating supply voltage of 5V. The device has a maximum supply current of 200mA and is lead-free.
IDT 7130LA20TFG technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Address Bus Width | 20b |
| Package/Case | LQFP |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 10mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7130LA20TFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.