This 8Kb parallel RAM has an access time of 25ns and operates over a supply voltage range of 4.5V to 5.5V. It is packaged in a leaded LCC package and is suitable for surface mount applications. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the IDT 7130LA25L48B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 7130LA25L48B technical specifications.
| Access Time | 25ns |
| Address Bus Width | 20b |
| Package/Case | LCC |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 220mA |
| Sync/Async | Asynchronous |
| Thickness | 1.78mm |
| Width | 14.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7130LA25L48B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.