The IDT 7130LA55L48B is a 20-bit parallel RAM with a density of 8Kb. It operates at a supply voltage of 5V and is packaged in a BQFN package. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in rail/Tube packaging and contains lead, making it non-RoHS compliant.
IDT 7130LA55L48B technical specifications.
| Address Bus Width | 20b |
| Package/Case | BQFN |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.78mm |
| Width | 14.2mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.