The IDT 7130SA25TF is an 8Kb SDR RAM with an access time of 25ns and a 20-bit address bus width. It is packaged in a LQFP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a supply voltage range of 4.5V to 5.5V. The 7130SA25TF has a maximum supply current of 220mA and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
IDT 7130SA25TF technical specifications.
| Access Time | 25ns |
| Address Bus Width | 20b |
| Package/Case | LQFP |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 220mA |
| Sync/Async | Asynchronous |
| Thickness | 1.4mm |
| Width | 10mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |