IC SRAM 8K Parallel 64TQFP
IDT 7130SA35PFI technical specifications.
| Access Time | 35ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 8Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Supply Current | 230mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.