This 8Kb SDR RAM features a 20-bit parallel interface with an access time of 55ns. It is packaged in a DIP package and operates over a temperature range of -55°C to 125°C. The device is designed to operate at a supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V.
IDT 7130SA55CB technical specifications.
| Access Time | 55ns |
| Address Bus Width | 20b |
| Package/Case | DIP |
| Density | 8Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 61.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 3.3mm |
| Width | 15.2mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.