The 7132LA20JG8 is a 16Kb SDR RAM with an access time of 20ns. It operates at a supply voltage of 5V and has a maximum supply current of 200mA. The device is packaged in a PLCC package with a length of 19mm and a width of 19mm. It has a thickness of 3.63mm and is available in a tape and reel packaging with 400 units per package. The 7132LA20JG8 is RoHS compliant and has a maximum operating temperature of 70°C.
IDT 7132LA20JG8 technical specifications.
| Access Time | 20ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Sync/Async | Asynchronous |
| Thickness | 3.63mm |
| Width | 19mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for IDT 7132LA20JG8 to view detailed technical specifications.
No datasheet is available for this part.