The IDT 7132SA25JI is a 16Kb memory device with a 22-bit address bus, packaged in a PLCC. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The device is available in bulk packaging and is not radiation hardened or RoHS compliant.
IDT 7132SA25JI technical specifications.
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.