The IDT 7132SA35C is a 16Kb SDR RAM with an access time of 35ns. It features a 2-port interface and is packaged in a DIP case for through-hole mounting. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 4.5V to 5.5V. The maximum supply current is 165mA.
IDT 7132SA35C technical specifications.
| Access Time | 35ns |
| Address Bus Width | 22b |
| Package/Case | DIP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 61.7mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 165mA |
| Sync/Async | Asynchronous |
| Thickness | 3.3mm |
| Width | 15.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 7132SA35C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.