The IDT 7133LA70JI is a 32Kb memory device with a 22-bit address bus width. It is packaged in a PLCC and is available in bulk packaging. The device operates over a temperature range of -40°C to 85°C and requires a 5V supply voltage. It is not radiation hardened.
IDT 7133LA70JI technical specifications.
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 32Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.