The IDT 7133SA55PFG is a 32Kb asynchronous SRAM with a 22-bit address bus and 16-bit word size. It has an access time of 55ns and operates at a supply voltage of 5.5V with a maximum current of 285mA. The device is packaged in a TQFP package and is suitable for surface mount applications. The operating temperature range is 0°C to 70°C. The SRAM is not radiation hardened and is not RoHS compliant.
IDT 7133SA55PFG technical specifications.
| Access Time | 55ns |
| Address Bus Width | 22b |
| Package/Case | TQFP |
| Density | 32Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 285mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.