Sign in to ask questions about the IDT 71342LA25PFGI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 71342LA25PFGI8 technical specifications.
| Access Time | 25ns |
| Address Bus Width | 24b |
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Density | 32Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Kb |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 71342LA25PFGI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
