This 32Kb SDR RAM is designed for operation at 5V with a maximum supply voltage of 5.5V. It features a 24-bit parallel interface and is packaged in a LCC package. The device operates over a temperature range of -55°C to 125°C and is available in a rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
IDT 7134LA35L48B technical specifications.
| Access Time | 35ns |
| Address Bus Width | 24b |
| Package/Case | LCC |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32Kb |
| Memory Type | RAM, , SDR |
| Min Supply Voltage | 4.5V |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.78mm |
| Width | 14.2mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.