The IDT 7134LA55L48B is a 32Kb RAM memory device with 2 ports and 4000 words. It operates at a supply voltage of 5V with a maximum rating of 5.5V. The device is packaged in a surface mount LCC package and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
IDT 7134LA55L48B technical specifications.
| Access Time | 55ns |
| Address Bus Width | 24b |
| Package/Case | LCC |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 220mA |
| Sync/Async | Asynchronous |
| Thickness | 1.78mm |
| Width | 14.2mm |
| Word Size | 8b |
| RoHS | Not CompliantNo |
No datasheet is available for this part.