This 32Kb parallel RAM features a 24-bit address bus width and operates at a maximum temperature of 125°C. It is available in a BQFN package with dimensions 14.2mm in length and 14.2mm in width. The device is not radiation hardened and is not RoHS compliant. It is supplied with a 5V operating voltage and is packaged in a rail or tube format.
IDT 7134SA70L48B technical specifications.
| Address Bus Width | 24b |
| Package/Case | BQFN |
| Density | 32Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 125°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1.78mm |
| Width | 14.2mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.